Tente Castor, 500 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 101-850
- Mfr. Part No.:
- 601057
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP888.63
(exc. VAT)
PHP995.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP888.63 |
*price indicative
- RS Stock No.:
- 101-850
- Mfr. Part No.:
- 601057
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 80mm | |
| Load Capacity | 500kg | |
| Overall Height | 128mm | |
| Weight Class | 0.714 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 80mm | ||
Load Capacity 500kg | ||
Overall Height 128mm | ||
Weight Class 0.714 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor Wheel 80 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Castor 80 mm Wheel
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 80 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel
