Eaton 100A Tan Car Fuse, 32V ac
- RS Stock No.:
- 849-5863
- Mfr. Part No.:
- ANN-100
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 849-5863
- Mfr. Part No.:
- ANN-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Car Fuse | |
| Blade Size | ANN | |
| Voltage | 32V ac | |
| Colour | Tan | |
| Includes Indicator | No | |
| Fuse Characteristics | Super Fast Acting | |
| Body Material | Ceramic | |
| Fuse Speed | FF | |
| Width | 22.2mm | |
| Height | 1.62in | |
| Length | 81mm | |
| Standards/Approvals | RoHS | |
| Series | ANL | |
| Breaking Capacity | 100A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Car Fuse | ||
Blade Size ANN | ||
Voltage 32V ac | ||
Colour Tan | ||
Includes Indicator No | ||
Fuse Characteristics Super Fast Acting | ||
Body Material Ceramic | ||
Fuse Speed FF | ||
Width 22.2mm | ||
Height 1.62in | ||
Length 81mm | ||
Standards/Approvals RoHS | ||
Series ANL | ||
Breaking Capacity 100A | ||
Cooper Bussmann ANN Series
Professional range of Cooper Bussmann fuses from the ANN series. The ANN series fuses are stud mounted very fast acting fuses designed for protecting charging systems in battery operated vehicles.
Without Indicator
Stud Mounting
Note
Eaton formerly known as Bussmann
