Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
- RS Stock No.:
- 787-4280P
- Mfr. Part No.:
- 162.6185.4756
- Manufacturer:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-4280P
- Mfr. Part No.:
- 162.6185.4756
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 7.5A | |
| Fuse Type | Blade | |
| Blade Size | ATO | |
| Voltage Rating | 32V dc | |
| Colour | Brown | |
| Length | 19mm | |
| Width | 5mm | |
| Height | 13.2mm | |
| Body Material | Thermoplastic | |
| Fuse Speed | F | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 7.5A | ||
Fuse Type Blade | ||
Blade Size ATO | ||
Voltage Rating 32V dc | ||
Colour Brown | ||
Length 19mm | ||
Width 5mm | ||
Height 13.2mm | ||
Body Material Thermoplastic | ||
Fuse Speed F | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
- COO (Country of Origin):
- MX
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
