NEMIQ 40A Black Automotive Fuse, 32V
- RS Stock No.:
- 841-942
- Mfr. Part No.:
- MEGA S 40-PP1
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Subtotal (1 unit)*
PHP196.47
(exc. VAT)
PHP220.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 28 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196.47 |
*price indicative
- RS Stock No.:
- 841-942
- Mfr. Part No.:
- MEGA S 40-PP1
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 40A | |
| Voltage | 32V | |
| Colour | Black | |
| Fuse Characteristics | Time Lag | |
| Height | 30mm | |
| Width | 40.8mm | |
| Length | 12.1mm | |
| Series | MEGA S | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 40A | ||
Voltage 32V | ||
Colour Black | ||
Fuse Characteristics Time Lag | ||
Height 30mm | ||
Width 40.8mm | ||
Length 12.1mm | ||
Series MEGA S | ||
- COO (Country of Origin):
- JP
The NEMIQ Bolt on fuse performs critical overcurrent protection, specifically designed for applications requiring reliable and efficient performance in low-voltage systems.
Rated for 40A nominal current, ensuring optimal power management
Compatible with 32V DC systems for versatile applications
Includes optical defect indication, enhancing reliability and safety
Features explosion-proof construction for added security in harsh environments
