SKROSS Car Charger USB Type A, USB Type C Max Input 24V Max Output 9V, 3 A

N

Subtotal (1 unit)*

PHP1,835.78

(exc. VAT)

PHP2,056.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,835.78

*price indicative

RS Stock No.:
802-784
Mfr. Part No.:
SKCHCA0120WPDCN
Manufacturer:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Product Type

Car Charger

Maximum Output Voltage

9V

Output Power

20W

Output Connector Type

USB Type A, USB Type C

Output Current

3A

Length

70mm

Width

25mm

Depth

70mm

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS

Weight

24g

Series

SKCHCA

Maximum Operating Temperature

40°C

Maximum Input Voltage

24V

Minimum Input Voltage

12V

COO (Country of Origin):
CN
The SKROSS dual car charger provides an efficient charging solution for smartphones and other devices on the move, featuring both USB-C and USB-A ports for added convenience.

Dual USB charger suitable for vehicles like cars, motorbikes, and boats

Offers USB-C PD output of up to 20.0 W and USB-A output of 12.0 W

Compatible with standard 12 V cigarette lighter sockets for easy charging

Lightweight design with the charger weighing only 24 g

Related links