Banner Capacitive switch Momentary Manual Illuminated, Red, Green, PNP, IP69K Polycarbonate
- RS Stock No.:
- 295-189
- Mfr. Part No.:
- K50APTGRCQ
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 295-189
- Mfr. Part No.:
- K50APTGRCQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| Housing Material | Polycarbonate | |
| LED Colour | Red, Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP69K | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Height | 66mm | |
| Depth | 50mm | |
| Width | 50mm | |
| Standards/Approvals | CE, IEC 947-5-2, RoHS, DIN 40050-9, cULus | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
Housing Material Polycarbonate | ||
LED Colour Red, Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP69K | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Height 66mm | ||
Depth 50mm | ||
Width 50mm | ||
Standards/Approvals CE, IEC 947-5-2, RoHS, DIN 40050-9, cULus | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- CN
The Banner EZ-LIGHT Touch K50 Series Pick to Light offers rugged, cost effective, and easy to install solutions for error-proofing and parts verification applications. These compact, self contained devices require no external controller, simplifying setup and reducing complexity. Featuring an illuminated dome, the K50 Series provides a clear, easy to see green job light, with some models also offering a red light for alternate operations.
Waterproof IP69K per DIN 40050-9 construction for wash down environments
Easy actuation and no force required
12 V DC to 30 V DC operation
Can be actuated with bare hands or gloves
Related links
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
