Banner Capacitive switch Momentary Manual Illuminated, Green, Yellow, Red, PNP, IP69K Polycarbonate
- RS Stock No.:
- 295-187
- Mfr. Part No.:
- K50APT2GXDQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP14,815.31
(exc. VAT)
PHP16,593.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,815.31 |
*price indicative
- RS Stock No.:
- 295-187
- Mfr. Part No.:
- K50APT2GXDQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| Housing Material | Polycarbonate | |
| LED Colour | Green, Yellow, Red | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Depth | 50mm | |
| Standards/Approvals | CE, RoHS, IEC 947-5-2, DIN 40050-9, cULus | |
| Height | 66mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
Housing Material Polycarbonate | ||
LED Colour Green, Yellow, Red | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Depth 50mm | ||
Standards/Approvals CE, RoHS, IEC 947-5-2, DIN 40050-9, cULus | ||
Height 66mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner EZ-LIGHT Touch Gen 2 K50 Series Pick to Light sensors are designed for error proofing and parts verification in industrial settings, offering excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials. These rugged, easy to install devices are compact, self contained, and do not require an external controller, simplifying installation and maintenance. With a waterproof IEC IP69K-rated construction, they are well-suited for washdown environments.
Easy actuation and no force required
12 V dc to 30 V dc operation
Can be actuated with bare hands or gloves
Related links
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
