Banner Capacitive switch Illuminated, White, Cyan, Green, Blue, Magenta, Red, Yellow, IP66, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-290
- Mfr. Part No.:
- K50CL2RGB7Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP10,063.12
(exc. VAT)
PHP11,270.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,063.12 |
*price indicative
- RS Stock No.:
- 294-290
- Mfr. Part No.:
- K50CL2RGB7Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| LED Colour | White, Cyan, Green, Blue, Magenta, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Black | |
| Series | K50 Pro | |
| IP Rating | IP66, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Height | 48mm | |
| Depth | 50mm | |
| Standards/Approvals | RoHS, CAN ICES-3 (B)/NMB-3(B), FCC Part 15 Class B, Meets UL Type 4X and UL Type 13, UKCA, cULus, CE | |
| Current Rating | 220mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
LED Colour White, Cyan, Green, Blue, Magenta, Red, Yellow | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 10V | ||
Housing Colour Black | ||
Series K50 Pro | ||
IP Rating IP66, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Height 48mm | ||
Depth 50mm | ||
Standards/Approvals RoHS, CAN ICES-3 (B)/NMB-3(B), FCC Part 15 Class B, Meets UL Type 4X and UL Type 13, UKCA, cULus, CE | ||
Current Rating 220mA | ||
- COO (Country of Origin):
- US
The Banner Indicator redefines flexible signalling solutions with its innovative 50 mm multicolour display, enhanced by auditory alerts. Designed for simplicity and efficiency, this device integrates seamlessly into a variety of applications, allowing users to easily customise settings through the Pro Editor software. Its robust construction ensures reliable performance in demanding environments, meeting stringent international standards for protection.
Designed with integral protection against adverse environmental conditions
Compliance with UL Type 4X and Type 13 standards enhances safety
Audible options available for additional alerting capabilities
Related links
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Latching NO Illuminated Green IP69K, IP67 Polycarbonate
