Banner Capacitive switch Momentary NO Illuminated, RGB, Open Collector, IP54
- RS Stock No.:
- 293-349
- Mfr. Part No.:
- PTL110S-FF100TD3-QP150
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP24,784.38
(exc. VAT)
PHP27,758.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,784.38 |
*price indicative
- RS Stock No.:
- 293-349
- Mfr. Part No.:
- PTL110S-FF100TD3-QP150
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Keypad | |
| Switch Function | NO | |
| LED Colour | RGB | |
| Housing Material | Polycarbonate, ABS | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | Open Collector | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Black | |
| Actuator Colour | Grey | |
| Series | KTL 110S | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 110mm | |
| Standards/Approvals | CAN ICES-3 (B)/NMB-3(B), FCC Part 15 Class B | |
| Depth | 35mm | |
| Width | 33.1mm | |
| Current Rating | 155mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Keypad | ||
Switch Function NO | ||
LED Colour RGB | ||
Housing Material Polycarbonate, ABS | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type Open Collector | ||
Minimum Input Voltage 10V | ||
Housing Colour Black | ||
Actuator Colour Grey | ||
Series KTL 110S | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 110mm | ||
Standards/Approvals CAN ICES-3 (B)/NMB-3(B), FCC Part 15 Class B | ||
Depth 35mm | ||
Width 33.1mm | ||
Current Rating 155mA | ||
- COO (Country of Origin):
- US
The Banner Pick to light system offers customizable pick to light logic with up to 14 colors in a single device. The translucent face appears grey when off, helping to avoid false indications. for easy installation, M12 connector models are available, enabling plug and play functionality for efficient and reliable operation.
3 digit and 14 segment LED display
Photoelectric and touch sensing options
RS485 Modbus communication
PICK-IQ technology for faster response speed
Related links
- Banner Capacitive switch Momentary NO Illuminated Open Collector, IP54
- Banner Capacitive switch Momentary NO Illuminated PNP, IP69K
- Banner Capacitive switch Momentary NO Illuminated IO-Link, IP69K
- Banner Capacitive switch NO Latching RGB IP69K IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch NO Momentary or Latching Touch Button Output Illuminated NPN/PNP IP67, IP66
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP66, IP69K Polycarbonate
