Fibox Galvanised Steel Camlock, 20 mm Panel-to-Tongue, Key Unlock
- RS Stock No.:
- 900-613
- Mfr. Part No.:
- 3570598
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP8,059.53
(exc. VAT)
PHP9,026.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,059.53 |
*price indicative
- RS Stock No.:
- 900-613
- Mfr. Part No.:
- 3570598
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Minimum Panel Thickness | 30mm | |
| Maximum Panel Thickness | 30mm | |
| Keyed Alike | Yes | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Minimum Panel Thickness 30mm | ||
Maximum Panel Thickness 30mm | ||
Keyed Alike Yes | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fibox Solid lock designed for secure access control, featuring a robust lock with two accompanying keys for enhanced security in various applications.
Constructed from galvanized steel for durability
Geared for use with 30mm covers only
Suitable for continuous temperatures ranging from -40°C to 80°C
Electrical insulation is not a feature of this product
Related links
- RS PRO Silver Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Steel Safe Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock, 20 mm Panel-to-Tongue 19.1 x 16.1 mm
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Camlock Round Head
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
