Schneider Electric Lock
- RS Stock No.:
- 781-699
- Mfr. Part No.:
- NSYAEDLS3HFDB3
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,769.34
(exc. VAT)
PHP3,101.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,769.34 |
*price indicative
- RS Stock No.:
- 781-699
- Mfr. Part No.:
- NSYAEDLS3HFDB3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock | |
| Lock Type | Key Lock | |
| Keyed Alike | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock | ||
Lock Type Key Lock | ||
Keyed Alike Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Locking system offers a reliable and secure solution for diverse applications. Designed for direct mounting on doors, this product features a standard locking system characterised by its robust performance. With a device composition that includes a shape insert and an escutcheon with lock, it provides a complete locking accessory designed for multipurpose use. Weighing only 0.16 kg, this lock seamlessly integrates into various settings, ensuring easy installation and optimal functionality.
Includes one shape insert and one escutcheon with lock
Designed for multi-purpose applications, enhancing versatility
Direct mounting on doors simplifies installation
Ultra-lightweight at just 0.16 kg for easy handling
Lock type features a 3 mm double bar insert for enhanced security
Category listed as a locking accessory for a wide range of uses
Part of the PanelSeT series, ensuring compatibility with related products
No need for specific recycling operations at end of life, promoting environmental friendliness
Related links
- Schneider Electric Black Plastic Key Unlock
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Key Lock, Key Unlock
- Schneider Electric Black Cabinet Lock, Key Number 220 Unlock
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
- Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- Schneider Electric Black Polyamide Lock
- Schneider Electric Steel Cabinet Lock
