Eaton 2 Position 60 °, Button Actuator
- RS Stock No.:
- 276-6577
- Mfr. Part No.:
- 216856 M22S-WR
- Manufacturer:
- Eaton
This image is representative of the product range
Add 5 more to save PHP263.60
View bulk pricing optionsSubtotal (1 unit)*
PHP1,760.55
(exc. VAT)
PHP1,971.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 30, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,760.55 | - |
| 5 - 9 | PHP1,707.83 | PHP263.60 |
| 10 + | PHP1,536.91 | PHP2,236.40 |
*price indicative
- RS Stock No.:
- 276-6577
- Mfr. Part No.:
- 216856 M22S-WR
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Button | |
| Standards/Approvals | VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE | |
| Length | 43mm | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Depth | 30mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Button | ||
Standards/Approvals VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE | ||
Length 43mm | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Depth 30mm | ||
Mechanical Life 100000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Note
Related links
- Eaton 2 Position 60 °, Button Actuator
- Eaton 2 Position 60 °, Button Actuator 20 A
- Eaton 2 Position 60 °, Button Actuator 0 pA
- Eaton 3 Position 60 °, Button Actuator 20 A
- Eaton 2 Position 40 °, Button Actuator 20 A
- Eaton 2 Position 60 °, Selector Switch Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
