Eaton 90 °, Rotary Actuator 40 A
- RS Stock No.:
- 273-6526
- Mfr. Part No.:
- 199956 P1-40/V/SVB/N/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,872.83
(exc. VAT)
PHP16,657.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,872.83 |
*price indicative
- RS Stock No.:
- 273-6526
- Mfr. Part No.:
- 199956 P1-40/V/SVB/N/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 40A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Standards/Approvals | EN/IEC | |
| Width | 78mm | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Length | 90mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 40A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Standards/Approvals EN/IEC | ||
Width 78mm | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Length 90mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch is a maintenance switch. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with rear mounting method. This switch has door coupling rotary drive type actuator.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 90 °, Rotary Actuator 315 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 160 A
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
