Eaton 2 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

PHP2,245.53

(exc. VAT)

PHP2,514.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,245.53

*price indicative

RS Stock No.:
271-5079
Mfr. Part No.:
041231 T0-1-15351/EZ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Center

Number of Positions

2

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V

Width

48mm

Depth

48mm

Hazardous Area Certification

No

Length

96mm

Standards/Approvals

CSA, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy