Eaton 2 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-4991
- Mfr. Part No.:
- 026982 T0-1-15109/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,181.63
(exc. VAT)
PHP2,443.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,181.63 |
*price indicative
- RS Stock No.:
- 271-4991
- Mfr. Part No.:
- 026982 T0-1-15109/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T0 | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660, UL 60947-4-1 | |
| Width | 48mm | |
| Length | 76mm | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T0 | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE, VDE 0660, UL 60947-4-1 | ||
Width 48mm | ||
Length 76mm | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP65
Design flush mounting
Related links
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 45 °, Rotary Actuator 20 A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
