Eaton 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

PHP5,255.90

(exc. VAT)

PHP5,886.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,255.90

*price indicative

RS Stock No.:
271-4065
Mfr. Part No.:
007975 T0-2-15169/EA/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

690V

Length

111mm

Depth

111mm

Width

65mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, CSA, CE, VDE 0660, UL, IEC/EN 60947-3

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T0

Emergency switching off function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy