Eaton 3 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

PHP2,739.46

(exc. VAT)

PHP3,068.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,739.46

*price indicative

RS Stock No.:
271-3977
Mfr. Part No.:
003192 T0-2-15435/EZ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller Series T3

Electrical Phase

3

Number of Positions

3

Mount Type

Center

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Contact Voltage

690V

Depth

48mm

Standards/Approvals

CSA, EN/IEC 60204

Hazardous Area Certification

No

Length

106mm

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy