Schneider Electric 7 Position 45 °
- RS Stock No.:
- 429-373
- Mfr. Part No.:
- K1G007NX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,222.32
(exc. VAT)
PHP8,089.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,222.32 |
*price indicative
- RS Stock No.:
- 429-373
- Mfr. Part No.:
- K1G007NX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Hole | |
| Number of Positions | 7 | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, UL, CSA, IEC 60947-3, CENELEC EN 50013 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Hole | ||
Number of Positions 7 | ||
Terminal Type Screw Clamp | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, UL, CSA, IEC 60947-3, CENELEC EN 50013 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K1 body for stepping switch has 1 pole. It also has a rating of 12A and a screw clamp mounting mode. It has a 45 degree between its switching positions. It is designed to fit in 16 to 22mm cutout, ensuring compatibility when installing in pre-existing machinery.
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric 7 Position 45 ° 12 A
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 7 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 7 Position 45 °, Knob Actuator
- Wiha Phillips 7-Piece
- Lovato Electric 7 Position for use with Phase-neutral and phase-phase voltages
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Angled Toggle Actuator 20 A
