Eaton, Rotary Actuator 125 A
- RS Stock No.:
- 257-839
- Mfr. Part No.:
- 280916 P5-125/V/SVB/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP36,406.19
(exc. VAT)
PHP40,774.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,406.19 |
*price indicative
- RS Stock No.:
- 257-839
- Mfr. Part No.:
- 280916 P5-125/V/SVB/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | P5 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Rear | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 125A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Depth | 150mm | |
| Length | 150mm | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, CE, EN 60947-3, UL, IEC/EN 60204, CSA, VDE, IEC 60947 | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series P5 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Rear | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 125A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Depth 150mm | ||
Length 150mm | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, CE, EN 60947-3, UL, IEC/EN 60204, CSA, VDE, IEC 60947 | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton main switch is designed to ensure both safety and reliability in a variety of electrical applications. Engineered for optimal performance, it features a robust 125 A capacity, capable of handling standard operational challenges with ease. This product's thoughtful design includes a red rotary handle and a yellow locking ring, allowing for easy operation and secure locking in the 'Off' position. Whether installed in industrial environments or commercial spaces, this switch guarantees stringent compliance with international standards, including IEC and UL certifications. The rear mounting design and IP65 rating provide enhanced protection against dust and moisture, making it suitable for a wide range of applications. With proven features like emergency switching off capabilities, this switch not only prioritises operational efficiency but also user safety, ensuring peace of mind in critical situations.
Designed for rear mounting to optimise installation space
Offers an emergency switching off function for added safety
Constructed with a durable red rotary handle for intuitive operation
Features a yellow locking ring to prevent accidental switch-offs
Complies with extensive industry standards for reliability
Rated for a high degree of protection against dust and water ingress
Provides a mechanical lifespan of up to 100,000 operations
Facilitates easy maintenance with user-fitted auxiliary contacts
Capable of accommodating a wide range of terminal capacities
