Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-330
- Mfr. Part No.:
- 222639 T0-3-15069/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,479.57
(exc. VAT)
PHP8,377.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,479.57 |
*price indicative
- RS Stock No.:
- 255-330
- Mfr. Part No.:
- 222639 T0-3-15069/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Depth | 102mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947-3, VDE, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Width | 8mm | |
| Length | 137mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Depth 102mm | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947-3, VDE, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Width 8mm | ||
Length 137mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch is expertly designed for reliable surface mounting applications, offering robust performance and versatility in a compact unit. Engineered to handle demanding conditions, this product features a unique maintained position with an Off setting, enabling precise control of your electrical systems. Made with quality materials, it ensures durability and safety in operations, making it an ideal choice for professionals who require dependability in their equipment. With a sophisticated design that incorporates advanced functionalities, the T0 Step switch provides seamless integration into various control scenarios, catering to the needs of modern industrial standards.
Maintained actuator function ensures stable control
Constructed with durable materials for longevity in harsh conditions
Features a clear 0 (Off) position for intuitive operation
Offers easy integration into switchgear for enhanced usability
Designed to meet international standards for safety and compliance
Low power dissipation ensures efficiency in operation
Suitable for various mounting positions to fit diverse installation requirements
IP65 rating provides superior protection against dust and water ingress
Aesthetic design with a black thumb grip for ergonomic handling
Suitable for high-frequency operations with a rated maximum of 1200 operations per hour
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
