Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-127
- Mfr. Part No.:
- 222663 T0-3-6/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,479.57
(exc. VAT)
PHP8,377.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,479.57 |
*price indicative
- RS Stock No.:
- 255-127
- Mfr. Part No.:
- 222663 T0-3-6/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Length | 137mm | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Length 137mm | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 multi-speed switch is engineered for versatile performance in demanding applications. Designed for surface mounting, this switch boasts a three-contact unit configuration, allowing for efficient control of multi-speed operations. Built to the highest safety standards, it features a maintained 60° switching angle and an intuitive off position at 0, delivering both reliability and ease of use. With durability at its core, this switch is capable of withstanding environmental challenges, making it ideal for a variety of commercial and industrial settings. The Eaton T0 series encapsulates both strength and sophistication in electrical management, ensuring optimal performance under varying load conditions.
Engineered for surface mounting to maximise installation flexibility
Three-contact unit configuration allows for enhanced operational control
Maintained functionality delivers consistent performance through repeated use
Rated short-time withstand current offers improved safety and reliability
Designed to withstand temperatures ranging from -25°C to 40°C for operational resilience
IP65 rating ensures effective protection against dust and water ingress
Innovative actuator offers user-friendly engagement for seamless operation
Suitable for a variety of applications, maximising versatility across environments
Enhanced shock resistance ensures durability in dynamic settings
User-centric design features an intuitive layout for straightforward operation
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
