Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-122
- Mfr. Part No.:
- 222615 T0-2-37/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,059.04
(exc. VAT)
PHP5,666.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,059.04 |
*price indicative
- RS Stock No.:
- 255-122
- Mfr. Part No.:
- 222615 T0-2-37/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Length | 137mm | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660, VDE | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Length 137mm | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660, VDE | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Multi speed switch is a cutting edge solution designed for versatile electrical control applications. Crafted for surface mounting, this device can manage multiple speeds, offering both reliability and precision in operation. With a robust construction that meets high international standards, it seamlessly integrates into various electrical systems. This model accommodates a range of functionalities including maintained contacts and an off position, ensuring both safety and performance.
Maintained contact design enhances operational reliability
Surface mounting feature allows for straightforward installation
Designed with a protective enclosure to withstand environmental stresses
High ampacity support for superior electrical performance
Temperature resilience to handle challenging industrial climates
Rated for multiple operational currents for versatile applications
Innovative safety features meet stringent compliance standards
Compact dimensions facilitate integration in space restricted environments
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Arduino Uno Rev 3 SMD
