Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-117
- Mfr. Part No.:
- 222560 T0-1-15180/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,418.04
(exc. VAT)
PHP4,948.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,418.04 |
*price indicative
- RS Stock No.:
- 255-117
- Mfr. Part No.:
- 222560 T0-1-15180/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Length | 137mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Length 137mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover Switch is engineered as a versatile solution for reliable electrical control in demanding environments. Designed for surface mounting, this 20 A switch is equipped with a maintained actuator function, making it ideal for applications requiring secure and consistent operations. The robust build with IP65 rating guarantees protection against dust and moisture, making it suitable for both indoor and outdoor installations. Additionally, the changeover switch meets stringent electrical standards and offers a high lifespan of up to 400,000 mechanical operations, providing peace of mind in performance and longevity.
Equipped with a maintained actuator for enhanced operational stability
Constructed with durable materials to withstand harsh environmental conditions
Designed for easy installation with versatile surface mounting capabilities
Provides excellent resistance to electromagnetic interference
Complies with global safety standards ensuring reliable operation
Optimised heat dissipation to prevent overheating during prolonged use
Capable of handling high short time withstand currents ensuring safe performance
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
