Eaton 3 Position 45 °, Spring Return Actuator 32 A
- RS Stock No.:
- 254-286
- Mfr. Part No.:
- 222755 T3-2-15121/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,493.31
(exc. VAT)
PHP10,632.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,493.31 |
*price indicative
- RS Stock No.:
- 254-286
- Mfr. Part No.:
- 222755 T3-2-15121/I2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Spring Return | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Length | 181mm | |
| Depth | 107mm | |
| Width | 100mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60204, UL, CE, IEC/EN 60947, CSA, VDE 0660 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Spring Return | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Length 181mm | ||
Depth 107mm | ||
Width 100mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60204, UL, CE, IEC/EN 60947, CSA, VDE 0660 | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Auxiliary winding switch is a robust and innovative solution designed for seamless operation in demanding environments. With its surface-mounted design and dual contact units, this switch efficiently handles electric load control while ensuring compliance with pertinent safety standards. Engineered for versatility, it clocks in with an impressive rated operational current and features both maintained and spring-return mechanisms that deliver consistent performance under various operating conditions. Its ergonomic thumb grip and clearly marked positions enhance user interaction and ensure quick identification of the 0-1 settings. Ideal for applications requiring precise control, this switch exemplifies Eaton's commitment to quality and performance.
Constructed for surface mounting to fit easily into various installations
Includes a spring-return feature for reliable operation
Compatible with a wide range of motor power requirements
Features robust certifications, ensuring safety and durability in operation
Designed to withstand harsh environments with an IP65 rating
Offers easy maintenance due to its accessible design
Perfect for both ground and branch circuit applications
Incorporates high-grade insulation materials for enhanced reliability
Provides visual clarity with clear inscriptions
Equipped with multiple switching positions for enhanced flexibility
Related links
- Eaton 3 Position 45 °, Spring Return Actuator 20 A
- Eaton 3 Position 60 °, Spring Return Actuator 32 A
- Eaton 5 Position 45 °, Spring Return Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
