Eaton 5 Position, Toggle Actuator 20 A
- RS Stock No.:
- 252-587
- Mfr. Part No.:
- 197401 T0-2-8242/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP20,086.04
(exc. VAT)
PHP22,496.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,086.04 |
*price indicative
- RS Stock No.:
- 252-587
- Mfr. Part No.:
- 197401 T0-2-8242/SE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T0 | |
| Mount Type | Surface | |
| Number of Positions | 5 | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Depth | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Width | 150mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T0 | ||
Mount Type Surface | ||
Number of Positions 5 | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Depth 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Width 150mm | ||
Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 main switch is designed to deliver reliable performance in a compact and robust package. With a single-pole configuration rated at 20 A, it's ideal for a variety of applications requiring precise control and operation. Engineered for efficiency, this switch features five distinct positions, allowing for versatile functionality in diverse settings. The durable design, compliant with IEC/EN standards, offers enhanced protection and peace of mind in demanding environments. Its IP65 rating ensures excellent resistance to dust and water ingress, making it suitable for both indoor and outdoor use. With a steel enclosure that meets stringent safety regulations, this switch combines durability with aesthetic appeal, ensuring it not only performs well but also integrates seamlessly into existing installations.
Designed for easy installation in switchgear applications
Robust construction ensures long-lasting durability and reliability
IP65 rating provides excellent protection against environmental factors
Compliant with international safety standards for added assurance
Offers multiple switching positions for improved operational flexibility
Suitable for a wide range of industrial applications
Lightweight design without compromising on strength
Clear installation instructions ensure a seamless setup process
Related links
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
