Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 243-826
- Mfr. Part No.:
- 098826 T3-2-15542/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,784.26
(exc. VAT)
PHP7,598.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,784.26 |
*price indicative
- RS Stock No.:
- 243-826
- Mfr. Part No.:
- 098826 T3-2-15542/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Depth | 91mm | |
| Standards/Approvals | CSA-C22.2 No. 94, et, IEC/EN 60947-3 | |
| Length | 91mm | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Depth 91mm | ||
Standards/Approvals CSA-C22.2 No. 94, et, IEC/EN 60947-3 | ||
Length 91mm | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 changeover switch represents cutting-edge technology in electrical control solutions, designed for seamless integration in diverse applications. Combining robust construction with superior operational reliability, this switch ensures consistent performance even under demanding conditions. Its thoughtfully engineered design allows for ease of installation, maintenance, and operation, making it a preferred choice for panel builders and electrical contractors alike. With an array of advanced features, such as excellent corrosion resistance and adherence to rigorous safety standards, this product stands out as a reliable component in any power distribution system, offering peace of mind and operational efficiency to its users.
Maintains high operational efficiency with exceptional durability
Designed for ease of use, allowing swift and accurate functionality
Robust build ensures resilience against environmental challenges
Supports versatile setup options for varied installation needs
Delivers compliance with international safety and performance standards
Facilitates quick troubleshooting and maintenance through intuitive design
Optimised for temperature range adaptability in diverse settings
Enhances system safety with advanced short-circuit protection mechanisms
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 11 Position 90 °, Short Thumb Grip Actuator 32 A
