Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 241-139
- Mfr. Part No.:
- 098851 T0-2-15542/IVS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,370.37
(exc. VAT)
PHP4,894.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,370.37 |
*price indicative
- RS Stock No.:
- 241-139
- Mfr. Part No.:
- 098851 T0-2-15542/IVS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Board | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, IEC/EN 60204, UL 60947-4-1 | |
| Length | 92mm | |
| Width | 54mm | |
| Depth | 92mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Board | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60947, UL, IEC/EN 60204, UL 60947-4-1 | ||
Length 92mm | ||
Width 54mm | ||
Depth 92mm | ||
Mechanical Life 400000Operations | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 changeover switch is engineered to provide reliable and robust control in service distribution board applications. Designed for mounting with ease, it features a compact structure that accommodates two contact units, ensuring efficient operation. With a maintained contact configuration and a robust design, this switch excels in demanding environments where both safety and performance are paramount. The Eaton T0 models are acknowledged for their versatility in various electrical configurations, harmonising functionality with durability. Its pragmatic design allows it to manage significant electrical loads while being compliant with stringent IEC and UL standards, making it an essential component for professionals in electrical installations.
Lightweight construction with a plastic enclosure for ease of installation
Flexible mounting options tailored for service distribution boards
Enhanced operational longevity with a lifespan of up to 400,000 operations
Reliable electromagnetic compatibility to minimise interference in electrical systems
Robust degree of protection rated at IP30 for containment in diverse environments
Screw connection type ensures secure and efficient electrical connections
Significantly spacious terminal capacity accommodates various wire configurations
Thoroughly tested to withstand temperature variations from -25 °C to 50 °C
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
