Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 240-509
- Mfr. Part No.:
- 098858 T0-1-15541/IVS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,392.64
(exc. VAT)
PHP3,799.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP3,392.64 |
*price indicative
- RS Stock No.:
- 240-509
- Mfr. Part No.:
- 098858 T0-1-15541/IVS
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Board | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Length | 82mm | |
| Standards/Approvals | CSA-C22.2 No. 94, UL NLRV, CE, CSA Class No.:3211-05, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, CSA 012528, VDE 0660, UL 60947-4-1, IEC/EN 60947, UL CSA IEC/EN 60947-3, UL E36332 | |
| Hazardous Area Certification | No | |
| Depth | 82mm | |
| Width | 54mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Board | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Length 82mm | ||
Standards/Approvals CSA-C22.2 No. 94, UL NLRV, CE, CSA Class No.:3211-05, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, CSA 012528, VDE 0660, UL 60947-4-1, IEC/EN 60947, UL CSA IEC/EN 60947-3, UL E36332 | ||
Hazardous Area Certification No | ||
Depth 82mm | ||
Width 54mm | ||
Mechanical Life 400000Operations | ||
- COO (Country of Origin):
- GB
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
