Schneider Electric Switch, Harmony K Series
- RS Stock No.:
- 759-377
- Mfr. Part No.:
- KDG3H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,061.27
(exc. VAT)
PHP1,188.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,061.27 |
*price indicative
- RS Stock No.:
- 759-377
- Mfr. Part No.:
- KDG3H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Colour | Black | |
| Product Type | Switch | |
| Series | Harmony K | |
| Height | 45mm | |
| For Use With | Front Mounting Bodies 12 and 20 A by Multifixing | |
| Depth | 34mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Colour Black | ||
Product Type Switch | ||
Series Harmony K | ||
Height 45mm | ||
For Use With Front Mounting Bodies 12 and 20 A by Multifixing | ||
Depth 34mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch operating head offers a 45 x 45 mm black handle design for precise control in various applications. This component seamlessly integrates with front mounting bodies for enhanced functionality.
Mechanical durability of 1,000,000 cycles ensures long-lasting performance
Designed for front mounting bodies rated at 12 and 20 A, providing versatility
IP40 protection degree conforming to IEC standards safeguards against environmental factors
Complies with shock resistance standards (30 gn) for reliable operation
Vibration resistance (5 gn) for stability in dynamic environments
Related links
- Schneider Electric Switch Accessory for Harmony K Series
- Schneider Electric Switch Body for Harmony K Series
- Schneider Electric Cam Switch Handle, Harmony K Series
- Schneider Electric Contact Block for Harmony K Series
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Legend, Harmony K
- Schneider Electric Cam Switch, Harmony Series
- Schneider Electric Harmony K Series Contact Block
