NTN Roller Follower Roller Follower Cam Follower RNA2203LL/3AS 22mm ID, 40 mm OD
- RS Stock No.:
- 454-571
- Mfr. Part No.:
- RNA2203LL/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,420.02
(exc. VAT)
PHP3,830.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,420.02 |
*price indicative
- RS Stock No.:
- 454-571
- Mfr. Part No.:
- RNA2203LL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Product Type | Cam Follower | |
| Roller Width | 15.8mm | |
| Sub Type | Roller Follower | |
| Bearing Type | Roller Follower | |
| Bore Diameter | 22mm | |
| Static Load Rating | 15.6kN | |
| Dynamic Load Rating | 10.4kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Product Type Cam Follower | ||
Roller Width 15.8mm | ||
Sub Type Roller Follower | ||
Bearing Type Roller Follower | ||
Bore Diameter 22mm | ||
Static Load Rating 15.6kN | ||
Dynamic Load Rating 10.4kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller without inner ring is available with or without a cage Avec, offering flexibility for high load or high speed applications. The caged version supports higher speeds, while the full complement version is ideal for heavier loads. Precision class P0 provides standard accuracy for use in cam mechanisms and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN Roller Follower Roller Follower Cam Follower NA2203LL/3AS 17mm ID, 40 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR17LL/3AS 17mm ID, 40 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV17LL/3AS 17mm ID, 40 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV15LL/3AS 15mm ID, 35 mm OD
- NTN Roller Follower Roller Follower Cam Follower NA2200LL/3AS 10mm ID, 30 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR25LL/3AS 25mm ID, 52 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR8LL/3AS 8mm ID, 24 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR20LL/3AS 20mm ID, 47 mm OD
