NTN Needle Roller Roller Follower Cam Follower NUTR208/3AS 40mm ID, 80 mm OD
- RS Stock No.:
- 453-532
- Mfr. Part No.:
- NUTR208/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP11,632.34
(exc. VAT)
PHP13,028.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,632.34 |
*price indicative
- RS Stock No.:
- 453-532
- Mfr. Part No.:
- NUTR208/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 80mm | |
| Product Type | Cam Follower | |
| Roller Width | 32mm | |
| Sub Type | Roller Follower | |
| Bearing Type | Needle Roller | |
| Bore Diameter | 40mm | |
| Static Load Rating | 125kN | |
| Dynamic Load Rating | 87kN | |
| Roller Style | Full Complement Cylindrical Roller | |
| Roller Shape | Spherical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 80mm | ||
Product Type Cam Follower | ||
Roller Width 32mm | ||
Sub Type Roller Follower | ||
Bearing Type Needle Roller | ||
Bore Diameter 40mm | ||
Static Load Rating 125kN | ||
Dynamic Load Rating 87kN | ||
Roller Style Full Complement Cylindrical Roller | ||
Roller Shape Spherical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN Needle Roller Roller Follower Cam Follower NUTR308/3AS 40mm ID, 90 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR40LL/3AS 40mm ID, 80 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV40LL/3AS 40mm ID, 80 mm OD
- NTN Needle Roller Track Roller Roller Bearing NUTR208X/3AS 40mm ID, 80 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR307/3AS 35mm ID, 80 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR210/3AS 50mm ID, 90 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR209/3AS 45mm ID, 85 mm OD
- NTN Needle Roller Roller Follower Cam Follower NATV30/3AS 30mm ID, 62 mm OD
