NTN Needle Roller Roller Follower Cam Follower NUTR207/3AS 35mm ID, 72 mm OD
- RS Stock No.:
- 453-531
- Mfr. Part No.:
- NUTR207/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP9,205.26
(exc. VAT)
PHP10,309.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,205.26 |
*price indicative
- RS Stock No.:
- 453-531
- Mfr. Part No.:
- NUTR207/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 72mm | |
| Product Type | Cam Follower | |
| Roller Width | 29mm | |
| Bearing Type | Needle Roller | |
| Sub Type | Roller Follower | |
| Bore Diameter | 35mm | |
| Static Load Rating | 85.5kN | |
| Dynamic Load Rating | 62kN | |
| Roller Style | Full Complement | |
| Roller Shape | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 72mm | ||
Product Type Cam Follower | ||
Roller Width 29mm | ||
Bearing Type Needle Roller | ||
Sub Type Roller Follower | ||
Bore Diameter 35mm | ||
Static Load Rating 85.5kN | ||
Dynamic Load Rating 62kN | ||
Roller Style Full Complement | ||
Roller Shape Cylindrical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN Needle Roller Roller Follower Cam Follower NUTR307/3AS 35mm ID, 80 mm OD
- NTN Needle Roller Track Roller Roller Bearing NUTR207X/3AS 35mm ID, 72 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR35LL/3AS 35mm ID, 72 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV35LL/3AS 35mm ID, 72 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR306/3AS 30mm ID, 72 mm OD
- NTN Needle Roller Roller Follower Cam Follower NUTR210/3AS 50mm ID, 90 mm OD
- NTN Needle Roller Roller Follower Cam Follower NATV6/3AS 6mm ID, 19 mm OD
- NTN Needle Roller Roller Follower Cam Follower NATV5/3AS 5mm ID, 16 mm OD
