Kern 2 mg Calibration Weight, Class M1
- RS Stock No.:
- 920-971
- Mfr. Part No.:
- 348-02
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP440.33
(exc. VAT)
PHP493.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP440.33 |
*price indicative
- RS Stock No.:
- 920-971
- Mfr. Part No.:
- 348-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2mg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2mg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern precision test weight ensures accurate measurement standards with its meticulous design. Comprising a polished stainless steel plate, this weight is crafted for use in laboratory and industrial settings.
Weighs 2 mg with a permissible tolerance of 0.2 mg
Constructed from polished stainless steel for durability and accuracy
OIML-compliant, ensuring adherence to international standards
Densities at 7960 kg/m³, allowing for precise calculations
Related links
- Kern 2 mg Calibration Weight, Class F2
- Kern 2 mg Calibration Weight, Class F1
- Kern 2 mg Calibration Weight, E2
- Kern 100 mg Calibration Weight, Class M1
- Kern 10 mg Calibration Weight, Class M1
- Kern 20 mg Calibration Weight, Class M1
- Kern 1 mg Calibration Weight, Class M1
- Kern 50 mg Calibration Weight, Class M1
