Kern 200 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-586
- Mfr. Part No.:
- 326-044
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP46,626.93
(exc. VAT)
PHP52,222.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,626.93 |
*price indicative
- RS Stock No.:
- 920-586
- Mfr. Part No.:
- 326-044
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers a robust solution for precise measurements, featuring a range from 1 g to 200 g for accuracy in various applications, all housed in a Durable plastic case for convenience and protection.
Constructed from polished stainless steel for enhanced durability
OIML-compliant for reliable weight measurements
Dimensions of 250x210x75 mm, optimised for portability
Net weight of approximately 0.40 kg ensures ease of handling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
