Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 920-477
- Mfr. Part No.:
- 312-036
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP43,172.81
(exc. VAT)
PHP48,353.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,172.81 |
*price indicative
- RS Stock No.:
- 920-477
- Mfr. Part No.:
- 312-036
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement, offering a Compact form Ideal for laboratory and industrial applications, ensuring reliability and accuracy in weight testing.
Composed of polished stainless steel for enhanced durability
Includes an aluminium case for secure storage and transport
Test weight - nominal Value ranges from 1 g to 100 g
OIML class E2 certification ensures compliance with international standards
Related links
- Kern 100 g Calibration Weight, E2
- Kern 100 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, E2
- Kern 50 g Calibration Weight, E2
