Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 920-315
- Mfr. Part No.:
- 315-111-206
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,357.96
(exc. VAT)
PHP32,880.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,357.96 |
*price indicative
- RS Stock No.:
- 920-315
- Mfr. Part No.:
- 315-111-206
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set offers precise weighing solutions featuring nominal values of 50 g and 1 kg, making it an essential tool for calibration and testing applications.
Constructed from Durable stainless steel for longevity
Includes two weights suitable for F1 and E2 measuring systems
Packaged in an aluminium case for easy transport and protection
Weighs approximately 1.2 kg with gross shipping weight of 3.0 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
