Kern 10 g Calibration Weight, E2
- RS Stock No.:
- 920-306
- Mfr. Part No.:
- 315-108-104
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 920-306
- Mfr. Part No.:
- 315-108-104
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set offers precise weight testing solutions with two test weights, nominally 10 g and 200 g, designed for rigorous measurement accuracy in laboratory environments.
Constructed from Durable stainless steel for enhanced longevity
Includes two weights, facilitating versatile measurement options
Compliance with OIML class E2 ensures high accuracy
Packaged in a Durable aluminium case for easy transport and storage
