Kern 20 g Calibration Weight, Class M1
- RS Stock No.:
- 863-469
- Mfr. Part No.:
- 347-055
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 863-469
- Mfr. Part No.:
- 347-055
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for OIML Class M1 calibration, comprising a stainless steel construction that ensures durability and accuracy in weight measurement.
OIML Class M1 certification guarantees high accuracy and reliability
Individual weight nominal Value of 20 g allows for precise measurements
Stainless steel construction enhances durability and resistance to wear
Dimensions of diameter 27x6 mm facilitate easy handling and storage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
