Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 863-103
- Mfr. Part No.:
- 314-034
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP53,534.35
(exc. VAT)
PHP59,958.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,534.35 |
*price indicative
- RS Stock No.:
- 863-103
- Mfr. Part No.:
- 314-034
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set designed for precise measurement calibration ranging from 1 g to 100 g, making it essential for accurate weighing processes in various settings.
Constructed from polished stainless steel for durability and aesthetic appeal
Includes 9 weights, ensuring versatility for multiple calibration scenarios
Packaged in a robust plastic case for convenience and protection during transport
OIML class E2 compliance guarantees adherence to international weighing standards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
