Kern 5 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 857-916
- Mfr. Part No.:
- 325-086
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP139,880.78
(exc. VAT)
PHP156,666.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,880.78 |
*price indicative
- RS Stock No.:
- 857-916
- Mfr. Part No.:
- 325-086
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise measurement capabilities for a range of applications, combining durability and functionality within an aluminium case.
Comprises weights ranging from 1 mg to 5 kg for versatile use
Constructed from polished stainless steel, ensuring longevity
Packaged in a robust aluminium case for easy transport
OIML class F1 compliant for superior accuracy
Related links
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
