Casio Battery & Solar Powered Desktop Calculator
- RS Stock No.:
- 860-1213
- Mfr. Part No.:
- MS-80VERII
- Manufacturer:
- Casio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-1213
- Mfr. Part No.:
- MS-80VERII
- Manufacturer:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 8 | |
| Power Source | Battery, Solar | |
| Battery Included | Yes | |
| Weight | 115g | |
| Battery Size | LR54 | |
| Height | 29mm | |
| Length | 147mm | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Desktop | ||
Display Lines 1 | ||
Characters/Digits Per Line 8 | ||
Power Source Battery, Solar | ||
Battery Included Yes | ||
Weight 115g | ||
Battery Size LR54 | ||
Height 29mm | ||
Length 147mm | ||
Width 103mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Casio MS-80VERII Desttop Calulator
The Casio MS-80VERII is the upgraded replacement for the 'MS80VER'. The Casio MS-80VERII has a large and clear 8 digit angled display, is dual powered and performs all the main functions
8-Digits EXTRA BIG LC-Display
Plastic Keys
Two Way Power (Solar + Battery)
Metal Cover
Key Rollover
Plastic Keys
Two Way Power (Solar + Battery)
Metal Cover
Key Rollover
Functions:
Euro Conversion
Percentage Calculation
3-Digit Comma Markers
Function Command Indicator
4-Key Memory
Key for changing Plus/Minus Sign
Backspace Key
Double Zero Key
Percentage Calculation
3-Digit Comma Markers
Function Command Indicator
4-Key Memory
Key for changing Plus/Minus Sign
Backspace Key
Double Zero Key
