Casio Battery & Solar Powered Desktop Calculator

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-1269
Mfr. Part No.:
WM-320MT
Manufacturer:
Casio
Find similar products by selecting one or more attributes.
Select all

Brand

Casio

Type

Desktop

Display Lines

1

Characters/Digits Per Line

12

Model

WM-320MT

Power Source

Battery, Solar

Battery Included

Yes

Weight

175g

Battery Size

CR2032

Height

33.4mm

Length

168.5mm

Width

108.5mm

COO (Country of Origin):
CN

Casio WM-320MT Desktop Calulator


The Casio WM-320MT is a waterproof and dustproof desk calculator featuring an extra large 12-digit display, and a three key memories with a backspace function. The WM-320MT calculator also features a removable, washable keyboard

Detachable and washable Keypad
12-Digits BIG LC-Display
2 way Power
Plastic Keys
Key Rollover
EAN-Code: 4971850033387
IP54-compliant water-resistance and dust-resistance

Functions:

Percentage Calculation incl. Profit Margin
Profit Calculation (Cost, Sell, Margin)
TAX-Calculation
Three-Key Memory
Three Digit Comma Markers
Key for changing Plus/Minus Sign
Double Zero Key