Phoenix Contact CD Grey - Narrow Slot, W40mm x D60 mm, L2 m, PVC
- RS Stock No.:
- 897-268
- Mfr. Part No.:
- 3240192
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP2,321.23
(exc. VAT)
PHP2,599.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 35 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,321.23 |
*price indicative
- RS Stock No.:
- 897-268
- Mfr. Part No.:
- 3240192
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 40mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Series | CD | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 40mm | ||
Product Type Slotted Panel Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Series CD | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wiring duct designed for efficient installation and mounting in control cabinets, featuring a robust construction that ensures secure containment of cables.
Predetermined breaking point allows for tool-free, burr-free removal of bars
Special cutting geometry ensures easy, burr-free cutting with minimal effort
Wide, diagonal heads of duct bars simplify cover fitting and secure placement
Wire retaining clips snap onto bars to firmly hold installed conductors
Plastic body-bound rivets facilitate straightforward cable duct fixing
Related links
- Phoenix Contact CD Grey - Narrow Slot L2 m, PVC
- ABB M05 Grey - Narrow Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
