Schneider Electric OptiLine 45 Silver, W72mm x D90 mm, L45 mm, Aluminium

Subtotal (1 unit)*

PHP2,661.92

(exc. VAT)

PHP2,981.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,661.92

*price indicative

RS Stock No.:
358-383
Mfr. Part No.:
ISM10957
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

72mm

Product Type

Cable Trunking

Sub Type

Cable Trunking

Depth

90mm

Colour

Silver

Material

Aluminium

Length

45mm

Series

OptiLine 45

Standards/Approvals

73/23/EEC, 93/68/EEC, EN 50085-1:2005, EN 50085-2-1:2002, NF C 68-102

COO (Country of Origin):
ES
The Schneider Electric Adaptor is designed for use with service box kits. It features both one-sided and two-sided pole configurations, offering flexibility depending on the setup. It is compatible with one-sided and two-sided posts, allowing for versatile installation options in various configurations.

Aluminium metallic colour

Made of PC and ASA

Anodized surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy