Phoenix Contact PVC Cable Trunking Accessory 3240 2 m 40mm
- RS Stock No.:
- 857-343
- Mfr. Part No.:
- 3240286
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
PHP18,034.14
(exc. VAT)
PHP20,198.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,034.14 | PHP1,803.414 |
*price indicative
- RS Stock No.:
- 857-343
- Mfr. Part No.:
- 3240286
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Trunking Accessory | |
| Material | PVC | |
| Series | 3240 | |
| Colour | Grey | |
| For Use With | Cable duct | |
| Width | 40mm | |
| Height | 2m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Trunking Accessory | ||
Material PVC | ||
Series 3240 | ||
Colour Grey | ||
For Use With Cable duct | ||
Width 40mm | ||
Height 2m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cover is designed for cable ducts, providing an effective solution for protecting cables while ensuring organisation. Its robust construction maintains durability and functionality in various environments.
Dimensions measure 40 mm in width and 2000 mm in length, making it suitable for diverse setups
Made from PVC, ensuring a lightweight yet sturdy performance
Fulfils EU RoHS substance requirements with no exemptions, promoting environmental compliance
Features a colour finish of stone grey (RAL 7030) to blend seamlessly into installations
Related links
- Phoenix Contact Polyvinyl Chloride Cable Trunking Accessory 3240 2 m 60mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 25 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 40 mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
