Schneider Electric Plastic End Stop OptiLine 79 mm 56mm

N

Subtotal (1 pack of 2 units)*

PHP459.23

(exc. VAT)

PHP514.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP459.23PHP229.615

*price indicative

RS Stock No.:
838-590
Mfr. Part No.:
ISM10104P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

End Stop

Material

Plastic

Colour

White

Series

OptiLine

Standards/Approvals

EN 50085-1:2005

Height

79mm

Width

56mm

COO (Country of Origin):
PL
The Schneider Electric stop end is a VITAL component designed for OptiLine 45 trunking systems, ensuring secure terminations in cabling installations.

Constructed from Durable PC/ABS in polar white

Dimensions of 75 x 55 mm provide effective coverage

Installation options include screw and snap-fitted modes

Packaged in sets of 2 for convenience and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy