HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNACVS-YL 200 mm 333mm
- RS Stock No.:
- 829-830
- Mfr. Part No.:
- LG-TNACVS-YL
- Manufacturer:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
PHP12,638.37
(exc. VAT)
PHP14,154.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,638.37 |
*price indicative
- RS Stock No.:
- 829-830
- Mfr. Part No.:
- LG-TNACVS-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | T-Junction | |
| Series | LG-TNACVS-YL | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Height | 200mm | |
| Width | 333mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type T-Junction | ||
Series LG-TNACVS-YL | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Height 200mm | ||
Width 333mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity T-Junction delivers efficient branching from larger horizontal routing to smaller pathways, offering excellent versatility in Fibre management across various environments.
Supplied with or without a cover to suit installation needs
Facilitates vertical transitions between different duct sizes
Encloses Fibre optic cables, keeping them free from dirt and dust
Maintains optimal bend radius to prevent degradation of cable performance
Enhances aesthetics by concealing cables within the facility
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNACVS-YL-N 200 mm 333mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-CTBXXX-YL 107 mm 267mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4DXXX-YL 137 mm 137mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
