Cutterwell & Co Ltd PVC End Stop TSE 100 mm 50mm
- RS Stock No.:
- 761-974
- Mfr. Part No.:
- TSE502W
- Manufacturer:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP2,147.65
(exc. VAT)
PHP2,405.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,147.65 | PHP429.53 |
*price indicative
- RS Stock No.:
- 761-974
- Mfr. Part No.:
- TSE502W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | End Stop | |
| Accessory Type | Stop End | |
| Material | PVC | |
| Colour | White | |
| Series | TSE | |
| For Use With | 100 x 50mm Trunking | |
| Standards/Approvals | BS EN 50085 | |
| Height | 100mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type End Stop | ||
Accessory Type Stop End | ||
Material PVC | ||
Colour White | ||
Series TSE | ||
For Use With 100 x 50mm Trunking | ||
Standards/Approvals BS EN 50085 | ||
Height 100mm | ||
Width 50mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Stop end is compatible with TRK trunking 100x50mm. It ensures safe and neat end finishing.
uPVC material
BS 4678 Standard compliance
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 50 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride End Stop TSE 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTT 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTO 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CTI 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTJ 100 mm 50mm
