Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 16 mm 16mm
- RS Stock No.:
- 761-917
- Mfr. Part No.:
- MFA1W
- Manufacturer:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP951.67
(exc. VAT)
PHP1,065.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP951.67 | PHP95.167 |
*price indicative
- RS Stock No.:
- 761-917
- Mfr. Part No.:
- MFA1W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Accessory Type | Flat Angle | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | MFA | |
| For Use With | Mini Trunking | |
| Standards/Approvals | BS 4678 | |
| Width | 16mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Accessory Type Flat Angle | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series MFA | ||
For Use With Mini Trunking | ||
Standards/Approvals BS 4678 | ||
Width 16mm | ||
Height 16mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat angle fitting is designed for 16x16mm mini trunking. It provides a 90° directional change while maintaining cable containment.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 16mm
