Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPJ 180 mm 52mm
- RS Stock No.:
- 761-904
- Mfr. Part No.:
- DPJ3W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 5 units)*
PHP1,926.76
(exc. VAT)
PHP2,157.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,926.76 | PHP385.352 |
*price indicative
- RS Stock No.:
- 761-904
- Mfr. Part No.:
- DPJ3W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Joint Cover | |
| Colour | White | |
| Series | DPJ | |
| For Use With | DP3W Trunking | |
| Height | 180mm | |
| Standards/Approvals | BS EN | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Material Polyvinyl Chloride | ||
Accessory Type Joint Cover | ||
Colour White | ||
Series DPJ | ||
For Use With DP3W Trunking | ||
Height 180mm | ||
Standards/Approvals BS EN | ||
Width 52mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Joint cover is compatible with Cableline 50 DP 180x52mm. It conceals trunking joints for protection.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPI 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPE 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPX 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPF 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPT 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
